
* Images are for reference only
77319-803-20LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77319-803-20LF
- JLCPCB Part #
- C3330049
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+130℃ 2 2.54mm 2.54mm 2.92mm 20P 3A 6.3mm 8.08mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4556
200+
$0.9498
500+
$0.9177
1000+
$0.9000