
* Images are for reference only
20021321-00012T4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021321-00012T4LF
- JLCPCB Part #
- C5411490
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 12P 2 2.4mm 2x6P 4.4mm Gold Phosphor Bronze Square Hole Through Hole Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 1898
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.0279
10+
$1.0069
30+
$0.9909
100+
$0.9764
Related Products