
* Images are for reference only
122408RP
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 122408RP
- JLCPCB Part #
- C6649525
- Package
- -
- Description
- 1 11GHz 50Ω Connector RP-TNC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9612
200+
$3.9745
500+
$3.8426
1000+
$3.7767