
* Images are for reference only
10147604-01LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10147604-01LF
- JLCPCB Part #
- C3265402
- Package
- -
- Description
- 0.4mm~0.8mm 28~32 Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0412
50+
$0.0403
150+
$0.0396
500+
$0.0390
Related Products