
* Images are for reference only
10147073-2600RLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10147073-2600RLF
- JLCPCB Part #
- C3320863
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.5mm 1A 1mm 2 26P 5.25mm Copper alloy Square Hole Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 620
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.2325
10+
$4.1344
30+
$4.0685
100+
$4.0042