
* Images are for reference only
10129383-910002ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129383-910002ALF
- JLCPCB Part #
- C18548252
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 10P 2 2.54mm 2.54mm 2x5P 8.08mm Black Copper alloy Gold Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4085
10+
$0.3972
30+
$0.3908
100+
$0.3844