This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10129378-912002BLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10129378-912002BLF
JLCPCB Part #
C5471760
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 110V 12P 2.54mm 3A Black Copper alloy Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4775
200+ $0.1906
500+ $0.1842
1000+ $0.1811
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons