
* Images are for reference only
10129378-903004BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129378-903004BLF
- JLCPCB Part #
- C6970114
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 110V 1x3P 2.29mm 2.54mm 2.54mm 3A 3P 8.08mm Black Copper alloy Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0546
50+
$0.0535
200+
$0.0526
500+
$0.0518