
* Images are for reference only
10114828-10202LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10114828-10202LF
- JLCPCB Part #
- C5407225
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 1A 1x2P 2 2P Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3134
10+
$0.3070
30+
$0.3006
100+
$0.2957
Related Products