
* Images are for reference only
1010170469#2A
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 1010170469#2A
- JLCPCB Part #
- C3177043
- Package
- -
- Description
- 1.55mm Connector and Ejector MicroSD Card (TF Card)、UFS Card Push-Pull - SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4598
200+
$1.3399
500+
$1.2932
1200+
$1.2691