
* Images are for reference only
89898-306LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 89898-306LF
- JLCPCB Part #
- C5414425
- Package
- Plugin
- Description
- -65℃~+125℃ 12P 2 2.54mm 2.54mm 2x6P 3A 8.5mm Phosphor Bronze Square Hole Through Hole Tin Top Plugin Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 608
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$2.2422
10+
$2.1859
30+
$2.1473
100+
$2.1103
Related Products