
* Images are for reference only
10038075-D1PLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10038075-D1PLF
- JLCPCB Part #
- C4992456
- Package
- -
- Description
- -25℃~+85℃ 1A Brass、Phosphor bronze Silver - Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5733
200+
$0.6091
750+
$0.5882
1500+
$0.5770