
* Images are for reference only
10026805-001LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10026805-001LF
- JLCPCB Part #
- C3319554
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 1 2.54mm 6P 7.87mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4541
200+
$0.5630
500+
$0.5437
1000+
$0.5341