
* Images are for reference only
10018783-10032ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10018783-10032ALF
- JLCPCB Part #
- C4704881
- Package
- Plugin,P=1mm
- Description
- -55℃~+85℃ 1mm 98P Copper alloy Gold Through Hole 插件,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2627
200+
$0.8759
500+
$0.8453
1000+
$0.8309