* Images are for reference only
100000075
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 100000075
- JLCPCB Part #
- C3284972
- Package
- -
- Description
- 1.75 Glue Stick Antenna 2.2dBi 127.5MHz 150W - Antennas ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
100000075 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 100000075 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
100000075 symbol, PCB footprint from the free EasyEDA PCB design tool.
100000075 datasheets or manufacturer documentation.
Datasheet: 100000075 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing