



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Amicc | |
| Package | SMD3528-4P | |
| Power(Watts) - R | 70mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 1.85mm | |
| Width | 2.8mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 285mcd~715mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.3V | |
| Peak Wavelength - B | 452nm | |
| Forward Voltage(Vf) - G | 2.7V~3.3V | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1120mcd~2250mcd | |
| Power(Watts) - G | 95mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 225mcd~450mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.3V | |
| Peak Wavelength - R | 622nm | |
| Power(Watts) - B | 95mW | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 622nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 523nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-SC6303R6GHB1C-A01-2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Amicc | |
| Package | SMD3528-4P | |
| Power(Watts) - R | 70mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 1.85mm | |
| Width | 2.8mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 285mcd~715mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.3V | |
| Peak Wavelength - B | 452nm | |
| Forward Voltage(Vf) - G | 2.7V~3.3V | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1120mcd~2250mcd | |
| Power(Watts) - G | 95mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 225mcd~450mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.3V | |
| Peak Wavelength - R | 622nm | |
| Power(Watts) - B | 95mW | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 622nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 523nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SC6303R6GHB1C-A01-2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-SC6303R6GHB1C-A01-2T datasheets or manufacturer documentation.
Datasheet: A-SC6303R6GHB1C-A01-2T Datasheet (PDF)
The A-SC6303R6GHB1C-A01-2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.