
* Images are for reference only
SWT-0.44-252
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SWT-0.44-252
- JLCPCB Part #
- C17476741
- Package
- Plugin,12.8x12.8mm
- Description
- 252uH 440mA 900mΩ ±20% 插件,12.8x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8430
200+
$3.9276
400+
$3.7974
1000+
$3.7315