
* Images are for reference only
SWC-5.0-10
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SWC-5.0-10
- JLCPCB Part #
- C17685388
- Package
- Plugin,16.5x11.4mm
- Description
- 10uH 25mΩ 5A ±20% Plugin,16.5x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0444
200+
$4.0078
400+
$3.8742
1000+
$3.8081