
PANR254450
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | - | |
| Power(Watts) | 125mW | |
| Resistance @ 25℃ | 250kΩ |

* Images are for reference only
PANR254450
Extended- Manufacturer
- MFR.Part #
- PANR254450
- JLCPCB Part #
- C17645134
- Package
- -
- Description
- 125mW 250kΩ - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PANR254450
Extended- Manufacturer
- MFR.Part #
- PANR254450
- JLCPCB Part #
- C17645134
- Package
- -
- Description
- 125mW 250kΩ - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PANR254450 Specifications
PANR254450 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | - | |
| Power(Watts) | 125mW | |
| Resistance @ 25℃ | 250kΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PANR254450. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PANR254450 Documents
PANR254450 datasheets or manufacturer documentation.
Datasheet: PANR254450 Datasheet (PDF)
PANR254450 Schematic Symbol & PCB Footprint
The PANR254450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.