
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | Plugin | |
| Operating Temperature | -50℃~+150℃ | |
| Resistance Tolerance | ±10% | |
| Thermal Time Constant | 10s | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/75℃) | 3111K | |
| B Constant (25℃/85℃) | 3124K | |
| B Constant (25℃/50℃) | 3093K | |
| Dissipation Factor | 4mW/℃ | |
| Power(Watts) | 450mW | |
| B Constant (25℃/100℃) | 3133K | |
| Resistance @ 25℃ | 100Ω | |
| Diameter (φD) | 3.2mm | |
| Pitch | 3.55mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NT03 10152 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | Plugin | |
| Operating Temperature | -50℃~+150℃ | |
| Resistance Tolerance | ±10% | |
| Thermal Time Constant | 10s | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/75℃) | 3111K | |
| B Constant (25℃/85℃) | 3124K | |
| B Constant (25℃/50℃) | 3093K | |
| Dissipation Factor | 4mW/℃ | |
| Power(Watts) | 450mW | |
| B Constant (25℃/100℃) | 3133K | |
| Resistance @ 25℃ | 100Ω | |
| Diameter (φD) | 3.2mm | |
| Pitch | 3.55mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT03 10152. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NT03 10152 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.