
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | Plugin,P=7.8mm | |
| Operating Temperature | -50℃~+150℃ | |
| Resistance @ 25℃ | 50Ω | |
| Voltage-Supply(Max) | 680V | |
| Diameter (φD) | 19mm | |
| Pitch | 7.8mm | |
| Resistance Tolerance | -50%~+20% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCL20 500100-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | Plugin,P=7.8mm | |
| Operating Temperature | -50℃~+150℃ | |
| Resistance @ 25℃ | 50Ω | |
| Voltage-Supply(Max) | 680V | |
| Diameter (φD) | 19mm | |
| Pitch | 7.8mm | |
| Resistance Tolerance | -50%~+20% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCL20 500100-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCL20 500100-A datasheets or manufacturer documentation.
Datasheet: MCL20 500100-A Datasheet (PDF)
The MCL20 500100-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.