
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | Plugin,P=7.8mm | |
| Length | 12mm | |
| Resistance - Initial (Ri) (Min) | 220Ω | |
| Pitch | 7.8mm | |
| Current - Max | 1A | |
| Width | 5.5mm |

* Images are for reference only
SL12-22101-AT
Extended- Manufacturer
- MFR.Part #
- SL12-22101-AT
- JLCPCB Part #
- C3760866
- Package
- Plugin,P=7.8mm
- Description
- 12mm 1A 220Ω 5.5mm 7.8mm 插件,P=7.8mm Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SL12-22101-AT
- JLCPCB Part #
- C3760866
- Package
- Plugin,P=7.8mm
- Description
- 12mm 1A 220Ω 5.5mm 7.8mm 插件,P=7.8mm Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL12-22101-AT Specifications
SL12-22101-AT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | Plugin,P=7.8mm | |
| Length | 12mm | |
| Resistance - Initial (Ri) (Min) | 220Ω | |
| Pitch | 7.8mm | |
| Current - Max | 1A | |
| Width | 5.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL12-22101-AT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL12-22101-AT Documents
SL12-22101-AT datasheets or manufacturer documentation.
Datasheet: SL12-22101-AT Datasheet (PDF)
SL12-22101-AT Schematic Symbol & PCB Footprint
The SL12-22101-AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.