
* Images are for reference only
SL32 10015
Extended
- Manufacturer
- Ametherm
- MFR.Part #
- SL32 10015
- JLCPCB Part #
- C3760843
- Package
- Plugin,P=7.8mm
- Description
- 10Ω 15A 7.8mm 插件,P=7.8mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7739
10+
$5.8440
30+
$5.2785
100+
$4.8032
Welcome back, may I help you?