
* Images are for reference only
L234QBC-TR
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L234QBC-TR
- JLCPCB Part #
- C6217257
- Package
- SMD,3.8x1.2mm
- Description
- -20℃~+80℃ 120° 200mcd 20mA 3.2V 455nm Blue Discrete Diode Water Clear SMD,3.8x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3179
200+
$0.1269
500+
$0.1226
1000+
$0.1205
Related Products