T-312-508M2
Extended
* Images are for reference only
T-312-508M2
Attributes
Value
MFR.Part #
T-312-508M2
JLCPCB Part #
C7054781
Package
Plugin,P=5.08mm
Description
1 16A 2 2P 300V 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerAmerican Electrical Inc.
PackagePlugin,P=5.08mm
Operating Temperature-55℃~+105℃
Number of Positions or Pins1x2P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Number of Pins2P
Current Rating16A
Pitch5.08mm
Wire Gauge - AWG14~24
Mounting TypeThrough Hole
Number of PINs Per Row2