This website requires JavaScript.
no-image

* Images are for reference only

RUC-2052-26-5230-L

Extended
Manufacturer
Altech
MFR.Part #
RUC-2052-26-5230-L
JLCPCB Part #
C5880016
Package
SOCKETABLE
Description
-40℃~+70℃ 15ms 16A 20ms 230V 440V@AC AgNi Two normally open: 2A (DPST-NO) SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $77.6513
200+ $30.9849
500+ $29.9495
1000+ $29.4375
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons