
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 430Ω | |
| Contact Form | 3 Form A: 3A (3PST-NO) | |
| Coil Rated Power | 1.5W | |
| Length | 38.6mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 15ms | |
| Height | 45.5mm | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 36.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RUC-2023-26-1024-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 430Ω | |
| Contact Form | 3 Form A: 3A (3PST-NO) | |
| Coil Rated Power | 1.5W | |
| Length | 38.6mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 15ms | |
| Height | 45.5mm | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 36.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RUC-2023-26-1024-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RUC-2023-26-1024-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.