
* Images are for reference only
RUC-2013-26-1012
Extended
- Manufacturer
- Altech
- MFR.Part #
- RUC-2013-26-1012
- JLCPCB Part #
- C6207801
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 12V 15ms 16A 20ms 3 Form C: 3C (3P2T-CO) 440V@AC AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.9243
200+
$30.2937
500+
$29.2827
1000+
$28.7820