
* Images are for reference only
R2M-2012-23-5230
Extended
- Manufacturer
- Altech
- MFR.Part #
- R2M-2012-23-5230
- JLCPCB Part #
- C6262370
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 2 Form C: 2C (DPDT-CO) 230V 250V@AC 5A 7ms 8ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.4848
200+
$23.3364
480+
$22.5573
1000+
$22.1718