
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 24V@DC、250V@AC | |
| Coil Resistance | 750Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 900mW | |
| Length | 27.5mm | |
| Operate Time | 8ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 7ms | |
| Height | 32.9mm | |
| Contact Rating | 5A@250VAC、5A@24VDC | |
| Contact Resistance | 100mΩ | |
| Width | 14mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R2M-2012-23-5024 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 24V@DC、250V@AC | |
| Coil Resistance | 750Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 900mW | |
| Length | 27.5mm | |
| Operate Time | 8ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 7ms | |
| Height | 32.9mm | |
| Contact Rating | 5A@250VAC、5A@24VDC | |
| Contact Resistance | 100mΩ | |
| Width | 14mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R2M-2012-23-5024. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The R2M-2012-23-5024 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.