
* Images are for reference only
32.402
Extended
- Manufacturer
- Altech
- MFR.Part #
- 32.402
- JLCPCB Part #
- C17240360
- Package
- Plugin,P=5.08mm
- Description
- 1 15A 2 2P 300V 5.08mm Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9363
200+
$0.7739
500+
$0.7466
1000+
$0.7354
Welcome back, may I help you?