29.104
Extended
* Images are for reference only
29.104
Attributes
Value
Manufacturer
MFR.Part #
29.104
JLCPCB Part #
C5498724
Package
Plugin,P=3.5mm
Description
0.25~1 1 16~28 1x4P 3.5mm 300V 4 4P 6A Gray Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerAltech
PackagePlugin,P=3.5mm
Number of Positions or Pins1x4P
Voltage Rating (Max)300V
Number of Rows1
ColorGray
Number of Pins4P
Current Rating6A
Pitch3.5mm
Wire Gauge - AWG16~28
Wire Gauge - mm20.25~1
Mounting TypeThrough Hole
Number of PINs Per Row4