
* Images are for reference only
AOZ8231ADI-08
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8231ADI-08
- JLCPCB Part #
- C1980561
- Package
- DFN-2(1x0.6)
- Description
- -40℃~+85℃ 1 100nA 18V 5A@8/20us 8V 9.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-2(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0836
200+
$0.0324
500+
$0.0312
1000+
$0.0307
Related Products