
* Images are for reference only
AON7430
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON7430
- JLCPCB Part #
- C7214590
- Package
- DFN-8-EP(3x3)
- Description
- -55℃~+150℃ 1 N-channel 1.9V 100pF 12mΩ@10V 13A、34A 17nC@10V 3.1W、23W 30V 910pF DFN-8-EP(3x3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2765
200+
$0.1103
500+
$0.1066
1000+
$0.1048
Related Products