
* Images are for reference only
TPQ3904
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- TPQ3904
- JLCPCB Part #
- C3198502
- Package
- DIP-14
- Description
- -55℃~+150℃ 250MHz 2W 40V 50nA 75 NPN DIP-14 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0117
200+
$0.7784
500+
$0.7510
1000+
$0.7382
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products