
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Frequency - Switching | 1.6MHz~4MHz | |
| Voltage - Supply | 3.8V~36V | |
| Features | Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum) | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A8586KEJTR-T-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Frequency - Switching | 1.6MHz~4MHz | |
| Voltage - Supply | 3.8V~36V | |
| Features | Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum) | |
| Topology | Buck | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A8586KEJTR-T-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A8586KEJTR-T-2 datasheets or manufacturer documentation.
Datasheet: A8586KEJTR-T-2 Datasheet (PDF)
The A8586KEJTR-T-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.