


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Alfa | |
| Package | PG-SSO-2-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Bipolar | |
| Voltage - Supply | 6.5V~20V | |
| Output Current | 28mA | |
| Features | Built-in oscillator、Under-voltage lockout |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AH743C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Alfa | |
| Package | PG-SSO-2-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Bipolar | |
| Voltage - Supply | 6.5V~20V | |
| Output Current | 28mA | |
| Features | Built-in oscillator、Under-voltage lockout |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH743C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AH743C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.