


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Alfa | |
| Package | CB-2-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Sensor Type | Open-loop high-precision linear current sensor | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Temperature compensation | |
| Current - Supply | 11.18mA | |
| Width | 14mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AH950-F-B-150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Alfa | |
| Package | CB-2-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Sensor Type | Open-loop high-precision linear current sensor | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Temperature compensation | |
| Current - Supply | 11.18mA | |
| Width | 14mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH950-F-B-150. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AH950-F-B-150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.