CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AH402FUA
AH402FUA - 1
AH402FUA - 2
AH402FUA - 3
Extended1/3
* Images are for reference only

AH402FUA

Attributes
Value
Manufacturer
Alfa
MFR.Part #
AH402FUA
JLCPCB Part #
C5378180
Package
T0-92S
Description
-40℃~+150℃ 2.5mT 2.5mT 30mA 3V~60V 4.8mA Bipolar Open Collector Reverse voltage protection T0-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAlfa
PackageT0-92S
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points2.5mT
Output TypeOpen Collector
Voltage - Supply3V~60V
Output Current30mA
FeaturesReverse voltage protection
Operation Points2.5mT
Operating Current4.8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AH402FUA
AH402FUA

* Images are for reference only

AH402FUA

Extended
Manufacturer

Alfa

MFR.Part #
AH402FUA
JLCPCB Part #
C5378180
Package
T0-92S
Description
-40℃~+150℃ 2.5mT 2.5mT 30mA 3V~60V 4.8mA Bipolar Open Collector Reverse voltage protection T0-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH402FUA

* Images are for reference only

AH402FUA

Extended
Manufacturer

Alfa

MFR.Part #
AH402FUA
JLCPCB Part #
C5378180
Package
T0-92S
Description
-40℃~+150℃ 2.5mT 2.5mT 30mA 3V~60V 4.8mA Bipolar Open Collector Reverse voltage protection T0-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH402FUA Specifications

AH402FUA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAlfa
PackageT0-92S
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points2.5mT
Output TypeOpen Collector
Voltage - Supply3V~60V
Output Current30mA
FeaturesReverse voltage protection
Operation Points2.5mT
Operating Current4.8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH402FUA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AH402FUA Schematic Symbol & PCB Footprint

The AH402FUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.