
AMFW72-0.41NZ-105
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 160V | |
| Number of Lines | 2 |

* Images are for reference only
AMFW72-0.41NZ-105
Extended- Manufacturer
- MFR.Part #
- AMFW72-0.41NZ-105
- JLCPCB Part #
- C5550821
- Package
- -
- Description
- -40℃~+85℃ 2 - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AMFW72-0.41NZ-105
Extended- Manufacturer
- MFR.Part #
- AMFW72-0.41NZ-105
- JLCPCB Part #
- C5550821
- Package
- -
- Description
- -40℃~+85℃ 2 - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMFW72-0.41NZ-105 Specifications
AMFW72-0.41NZ-105 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 160V | |
| Number of Lines | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMFW72-0.41NZ-105. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMFW72-0.41NZ-105 Documents
AMFW72-0.41NZ-105 datasheets or manufacturer documentation.
Datasheet: AMFW72-0.41NZ-105 Datasheet (PDF)
AMFW72-0.41NZ-105 Schematic Symbol & PCB Footprint
The AMFW72-0.41NZ-105 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.