
- Manufacturer
- MFR.Part #
- AMES200-5SNZ
- JLCPCB Part #
- C5586244
- Package
- -
- Description
- -30℃~+70℃ 1 10000uF 150W 150mVp-p 179mm 30A 30mm 3kV 5V 65kHz 87% 90V~264V 99mm Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery - Switching power supply ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Output Current(Max) | 30A | |
| Output Power | 150W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 87% | |
| Length | 179mm | |
| Voltage - Supply | 90V~264V | |
| Capacitive Load(Max) | 10000uF | |
| Frequency | 65kHz | |
| Height | 30mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery | |
| Width | 99mm | |
| Output Voltage | 5V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
AMES200-5SNZ
Extended- Manufacturer
- MFR.Part #
- AMES200-5SNZ
- JLCPCB Part #
- C5586244
- Package
- -
- Description
- -30℃~+70℃ 1 10000uF 150W 150mVp-p 179mm 30A 30mm 3kV 5V 65kHz 87% 90V~264V 99mm Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery - Switching power supply ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMES200-5SNZ
- JLCPCB Part #
- C5586244
- Package
- -
- Description
- -30℃~+70℃ 1 10000uF 150W 150mVp-p 179mm 30A 30mm 3kV 5V 65kHz 87% 90V~264V 99mm Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery - Switching power supply ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMES200-5SNZ Specifications
AMES200-5SNZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Output Current(Max) | 30A | |
| Output Power | 150W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 87% | |
| Length | 179mm | |
| Voltage - Supply | 90V~264V | |
| Capacitive Load(Max) | 10000uF | |
| Frequency | 65kHz | |
| Height | 30mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery | |
| Width | 99mm | |
| Output Voltage | 5V | |
| Ripple Noise | 150mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMES200-5SNZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMES200-5SNZ Documents
AMES200-5SNZ datasheets or manufacturer documentation.
Datasheet: AMES200-5SNZ Datasheet (PDF)
AMES200-5SNZ Schematic Symbol & PCB Footprint
The AMES200-5SNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.