
* Images are for reference only
AMEL60-15SJZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMEL60-15SJZ
- JLCPCB Part #
- C5562142
- Package
- DIP,87x52mm
- Description
- 1 15V 4A 60W 85VAC~264VAC 88% DIP,87x52mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.8638
210+
$19.8964
510+
$19.2311
990+
$18.9033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →