
* Images are for reference only
AMEL10-12SMAZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMEL10-12SMAZ
- JLCPCB Part #
- C6120753
- Package
- DIP,56.5x30.9mm
- Description
- 1 10W 12V 78% 840mA 90VAC~264VAC Short Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery DIP,56.5x30.9mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.1715
198+
$20.8172
498+
$20.1214
1002+
$19.7775
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →