
* Images are for reference only
AME15-15DCJZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AME15-15DCJZ
- JLCPCB Part #
- C5585533
- Package
- DIP,62x45mm
- Description
- 15V 15W 2 83% 85VAC~264VAC DIP,62x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.0903
200+
$36.7450
500+
$35.5166
1000+
$34.9096
Related Products