
* Images are for reference only
AM3LV-2405S-NZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3LV-2405S-NZTR
- JLCPCB Part #
- C7072276
- Package
- SMD,23.9x13.7mm
- Description
- 1 1.5kV 18V~36V 3W 5V 600mA 76% SMD,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.8297
200+
$18.2865
400+
$17.6753
1000+
$17.3729