This website requires JavaScript.
no-image

* Images are for reference only

AM3G-2424S-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3G-2424S-NZ
JLCPCB Part #
C6124234
Package
SIP,22x9.5mm
Description
1 1.5kV 125mA 18V~36V 24V 3W 83% Short Circuit Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.9319
200+ $11.1461
500+ $10.7725
1000+ $10.5890

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons