
* Images are for reference only
AM30E-4812DZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM30E-4812DZ
- JLCPCB Part #
- C6121012
- Package
- -
- Description
- -12V~12V 1.25A 1.6kV 2 30W 36V~75V 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.4953
200+
$60.8477
500+
$58.8133
1000+
$57.8089