This website requires JavaScript.
no-image

* Images are for reference only

AM2DS-1209DH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM2DS-1209DH30-NZ
JLCPCB Part #
C6120894
Package
SIP,19.6x7mm
Description
-9V~9V 10.8V~13.2V 111mA 2 2W 3kV 84% Short Circuit Protection、Automatic fault recovery SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3451
200+ $6.5229
500+ $6.3039
1000+ $6.1977

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons