This website requires JavaScript.
no-image

* Images are for reference only

AM1SR-1205SJZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1SR-1205SJZ
JLCPCB Part #
C6120736
Package
SIP,11.6x6mm
Description
1 1.5kV 11.4V~12.6V 150mA 5V 72% 750mW Short Circuit Protection、Automatic fault recovery SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3587
200+ $2.9371
500+ $2.8390
1000+ $2.7891

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons