This website requires JavaScript.
no-image

* Images are for reference only

AM1PS-1215DH30Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM1PS-1215DH30Z
JLCPCB Part #
C5943389
Package
DIP,12.7x10.2mm
Description
10.8V~13.2V 15V 1W 2 33mA 3kV 71% Short Circuit Protection、Automatic fault recovery DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.1947
200+ $6.0641
480+ $5.8615
1000+ $5.7602
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons